
The EcoCable Mini cable features a 28AWG multi-pair construction with a grey insulation diameter of 0.229inch and a thickness of 0.015inch. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable is available on a spool and has a weight of 2lb. It is designed for use in a variety of applications and meets the requirements for 300V DC rated voltage.
Alpha Wire 78358SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.229inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | EcoCable® Mini |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 2lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
No datasheet is available for this part.