The EcoCable Mini cable features a grey colour with a copper conductor material, operating within a temperature range of -40°C to 80°C. It has a 26AWG wire/cable gauge and a multi-pair wire/cable type. The cable is available in a spool packaging with a weight of 12lb and is RoHS compliant.
Sign in to ask questions about the Alpha Wire 78362SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 78362SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.177inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 12lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 78362SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.