The Alpha Wire 78372SL001 is a 300V multi-pair cable with a 24AWG conductor made of copper. It features a grey color and a PPE insulation material with a thickness of 0.015inch. The cable has a diameter of 0.193inch and is available on a spool with a length of 1000foot. It is designed to operate within a temperature range of -40°C to 80°C and is compliant with RoHS regulations.
Alpha Wire 78372SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.193inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 15lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
No datasheet is available for this part.