The EcoCable Mini 20AWG multi-pair cable features a grey insulation with a diameter of 0.256inch and a thickness of 0.015inch. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable is available in 100ft lengths and is packaged on a spool. It is designed for use with a voltage of up to 300V DC.
Sign in to ask questions about the Alpha Wire 78393SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 78393SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.256inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | EcoCable® Mini |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 4lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 78393SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.