The EcoCable Mini 20AWG multi-pair cable is a 300V rated cable with a grey color and copper conductor material. It has an insulation diameter of 0.279inch and is made of PPE insulation material with a thickness of 0.015inch. The cable is available on a spool with a length of 1000ft and is suitable for use in temperatures ranging from -40°C to 80°C. This cable is RoHS compliant and part of the EcoCable Mini series from Alpha Wire.
Alpha Wire 78394SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.279inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.015inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoCable® Mini |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 45lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
No datasheet is available for this part.