Hook-up Wire 1Conductor 4AWG 304.8mm Tinned Copper Brown 600VAC
Alpha Wire 784133 BR001 technical specifications.
| Type | Hook-up Wire |
| Size | 4AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Jacket Color | Brown |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 784133 BR001 to view detailed technical specifications.
No datasheet is available for this part.