This 24 AWG shielded twisted pair cable features 40 conductors made of tinned copper, with a multi-color insulation and a slate jacket. It has a maximum outer diameter of 10.74mm and a maximum voltage rating of 300VAC. The cable is designed to operate within a temperature range of -40 to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Twisted Pair Cable |
| Size | 24AWG |
| Number of Conductors | 40 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Slate |
| Maximum Outer Diameter | 10.74mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |