Shielded multi-conductor cable featuring 25 conductors, each 24 AWG, with tinned copper construction. Insulation is multi-colored for easy identification, and the slate-colored jacket provides durability. This cable boasts a maximum outer diameter of 8.02 mm and a voltage rating of 300VAC. Operating temperature range spans from -40°C to 80°C, with tape shielding for enhanced signal integrity.
Checking distributor stock and pricing after the page loads.
Alpha Wire 78453 SL005 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 25 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Slate |
| Maximum Outer Diameter | 8.02mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.