
This 20AWG multi-conductor cable features a grey color and is made from copper with MPPE insulation. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The cable is available in 100ft lengths and is packaged on a spool. It is RoHS compliant and part of the EcoFlex series.
Sign in to ask questions about the Alpha Wire 79001SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 79001SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.184inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoFlex™ |
| Stranding | 10X30 |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Weight | 2lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79001SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.