
3-conductor, 20AWG multi-conductor cable featuring copper conductors with 10 strands per conductor. Insulated with MPPE, this unshielded cable has an insulation diameter of 0.193 inches and an insulation thickness of 0.035 inches. The outer jacket is also MPPE, with an overall outside diameter of 4.9mm. Rated for 600V, it operates within a temperature range of -40°C to 105°C. This RoHS compliant cable is supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 79002SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 79002SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.193inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Number of Strands | 10 |
| Outside Diameter | 4.9mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoFlex® |
| Shielding | Unshielded |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79002SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
