Seco 3 Inch Cutting Diameter, 6 Cutter Inserts, Indexable High Fe. More details: 3 Inch Cutting Diameter, 6 Cutter...
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | MPPE |
| Mount | External |
| Number of Conductors | 9 |
| Outside Diameter | 7.52mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |