3-conductor, 18AWG multi-conductor cable featuring copper conductors with 16 x 30 stranding. Insulated with MPPE, offering a 0.035-inch insulation thickness and 0.219-inch insulation diameter, this unshielded cable is rated for 600V. The slate grey jacket, also MPPE, provides a 5.56mm outside diameter. Operating within a temperature range of -40°C to 105°C, this RoHS compliant cable comes on a 100-foot spool.
Alpha Wire 79011SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.219inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 5.56mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoFlex® |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79011SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.