This 16AWG multi-conductor cable from Alpha Wire features a grey color and copper conductor material. It has an insulation diameter of 0.236inch and is made of MPPE material with a thickness of 0.035inch. The cable is rated for 600V and has a temperature range of -40°C to 105°C. It is designed for cable mounting and is available in 1000ft lengths.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.236inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Series | EcoFlex® |
| Stranding | 26X30 |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Weight | 31.44lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |