
3-conductor, 16AWG multi-conductor cable featuring 26 strands of copper per conductor. Insulated with MPPE, this unshielded cable has a 0.249-inch insulation diameter and 0.035-inch insulation thickness. The grey MPPE jacket encloses the conductors, providing a 600V voltage rating. Operating across a temperature range of -40°C to 105°C, this RoHS compliant cable is supplied on a 100-foot spool.
Alpha Wire 79020SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.249inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Strands | 26 |
| Outside Diameter | 6.32mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoFlex® |
| Shielding | Unshielded |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.14lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79020SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
