
Multi-conductor cable featuring 4 conductors, each 16AWG with 26 strands of 30 AWG copper. Insulated with MPPE to a 0.035-inch thickness, providing a 0.27-inch insulation diameter. The cable has an overall outside diameter of 6.86mm and a grey MPPE jacket. Rated for 600V, it operates within a temperature range of -40°C to 105°C. This unshielded cable is supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 79021SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 79021SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.27inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Strands | 26 |
| Outside Diameter | 6.86mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoFlex® |
| Shielding | Unshielded |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 5.21lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79021SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.