CABLE 3COND 14AWG SLATE 1000
Checking distributor stock and pricing after the page loads.
Alpha Wire 79029SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.281inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Series | EcoFlex® |
| Stranding | 41X30 |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Weight | 58.05lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
