This 14AWG, 3-conductor cable features a 600V rating and is constructed with copper conductors and MPPE insulation. The cable has a grey color and a 0.281inch insulation diameter, with a thickness of 0.035inch. It is available in 100foot lengths and is packaged on a spool. The cable is designed for use in applications with operating temperatures between -40°C and 105°C, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Alpha Wire 79029SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.281inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoFlex® |
| Stranding | 41X30 |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Weight | 5.8lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |