This wire features a grey colour, copper conductor material, and MPPE jacket material. It has three conductors and an outside diameter of 8.28mm. The wire is not Reach SVHC compliant but is RoHS compliant. It is rated for a DC voltage of 600V.
Alpha Wire 79037 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | MPPE |
| Mount | External |
| Number of Conductors | 3 |
| Outside Diameter | 8.28mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.