Multi-conductor cable featuring 3 conductors, each 12AWG with 65 strands of 30 AWG copper. Insulated with MPPE to a 0.035-inch thickness, providing a 0.326-inch insulation diameter. The cable has a grey MPPE jacket, an 8.28mm outside diameter, and a 100-foot length. Rated for 600V, it operates between -40°C and 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.326inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Strands | 65 |
| Outside Diameter | 8.28mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | EcoFlex® |
| Shielding | Unshielded |
| Stranding | 65 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 8.61lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |