This 10AWG multi-conductor cable features a grey color, copper conductor material, and MPPE insulation material. It has a diameter of 0.38 inch and a thickness of 0.035 inch. The cable is designed for use in temperatures ranging from -40°C to 105°C and is available in a 1000ft length. It is a part of the EcoFlex series and has a stranding of 105X30.
Sign in to ask questions about the Alpha Wire 79041SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 79041SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.38inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Series | EcoFlex® |
| Stranding | 105X30 |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Weight | 133.72lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 79041SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.