
The 79043SL001 cable from Alpha Wire features a grey color with copper conductor material. It has an insulation diameter of 0.465inch and is made from MPPE insulation material with a thickness of 0.035inch. This multi-conductor cable is rated for 600V and has a temperature range of -40°C to 105°C. It is available in 1000foot lengths and is suitable for cable mounting applications.
Sign in to ask questions about the Alpha Wire 79043SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 79043SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.465inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Series | EcoFlex® |
| Stranding | 105X30 |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Weight | 213.26lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79043SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.