This 2-conductor wire features a grey colour and is made from copper for the conductor material. The jacket material is MPPE. It has an outside diameter of 4.47mm and is designed for external mounting. The wire is RoHS compliant but does not meet Reach SVHC compliance standards.
Sign in to ask questions about the Alpha Wire 79044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 79044 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | MPPE |
| Mount | External |
| Number of Conductors | 2 |
| Outside Diameter | 4.47mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.