
This 22AWG multi-conductor cable features a grey color, unshielded design, and a maximum operating temperature of 105°C. It has a minimum operating temperature of -40°C and is rated for 600V. The cable has a diameter of 4.47mm and is available in bulk packaging. It is made from copper conductors and MPPE insulation and jacket materials, with a thickness of 0.035inch. The cable is RoHS compliant and part of the EcoFlex series.
Sign in to ask questions about the Alpha Wire 79044SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 79044SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.176inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Outside Diameter | 4.47mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EcoFlex™ |
| Shielding | Unshielded |
| Stranding | 19 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79044SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.