
The 79045SL005 cable from Alpha Wire features a 22AWG conductor with a multi-conductor design, suitable for applications requiring 600V DC rated voltage. Constructed with 19 strands of 34-gauge wire, this cable has a grey color and is made from copper and MPPE insulation materials. The cable measures 0.184inch in insulation diameter and 0.035inch in insulation thickness, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in 100-foot lengths and is packaged individually, with a weight of 2 pounds. The cable is RoHS compliant and part of the EcoFlex series.
Alpha Wire 79045SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.184inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Strands | 19 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | EcoFlex™ |
| Stranding | 19X34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79045SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.