
3-conductor, 24AWG multi-conductor cable featuring 19 strands of copper per conductor. Insulated with MPPE (0.035-inch thickness) and a 0.169-inch insulation diameter, this unshielded cable is rated for 600V and operates between -40°C and 105°C. The grey MPPE jacket provides durability. This RoHS compliant cable is supplied in a 100-foot length.
Alpha Wire 79051SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.169inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Strands | 19 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | EcoFlex™ |
| Shielding | Unshielded |
| Stranding | 19 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79051SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
