Multi-Conductor Cable Modified Polyphenylene Ether 3Conductors 26AWG 4.21mm 600VAC Slate Modified Polyphenylene Ether Bulk
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 26AWG |
| Number of Conductors | 3 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 4.21mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |