
This multi-conductor cable features 3 conductors made of copper with a grey insulation material of MPPE, offering a thickness of 0.035inch. It has a diameter of 0.156inch and is available in a 100foot length. The cable is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged on a spool and is compliant with RoHS regulations.
Alpha Wire 79057SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.156inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoFlex™ |
| Stranding | 7X34 |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.3lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.