
3-conductor, 20AWG shielded multi-conductor cable, 100-foot length. Features copper conductors with 10 x 30 stranding, insulated with MPPE (0.035-inch thickness) and a grey MPPE jacket. Maximum operating temperature of 105°C, minimum of -40°C. Rated for 600V, this RoHS compliant cable is supplied in bulk packaging.
Alpha Wire 79102SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.219inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 5.56mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoFlex® |
| Shielding | Shielded |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.23lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79102SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
