
12-conductor, 20AWG multi-conductor cable featuring a stranded copper construction. Insulated with MPPE and a 0.035-inch insulation thickness, this cable offers a 600V voltage rating. The grey, MPPE jacket provides durability, with an overall outside diameter of 8.36mm. Operating across a temperature range of -40°C to 105°C, this RoHS compliant cable is supplied in a 100-foot length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 79107SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.329inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Outside Diameter | 8.36mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoFlex® |
| Stranding | 10X30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 7lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79107SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
