The 79109SL001 cable from Alpha Wire features a grey color with copper conductor material, a 0.236inch insulation diameter, and a 0.035inch insulation thickness. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The cable is designed for cable mounting and is available in a 1000foot length.
Alpha Wire 79109SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.236inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Series | EcoFlex® |
| Stranding | 16X30 |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Weight | 34.37lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.