18AWG multi-conductor cable featuring 2 conductors, each with 16 strands of copper. This shielded cable offers a 600V voltage rating and operates within a temperature range of -40°C to 105°C. The cable is insulated and jacketed with MPPE, with an insulation diameter of 0.236 inches and a thickness of 0.035 inches. Supplied in a 100-foot length, this RoHS compliant cable is designed for reliable performance.
Sign in to ask questions about the Alpha Wire 79109SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 79109SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.236inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 16 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | EcoFlex® |
| Shielding | Shielded |
| Stranding | 16 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.43lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79109SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.