
Four-conductor, 16AWG shielded multi-conductor cable, 100ft length, featuring copper conductors with 26 strands of 30 AWG each. Insulated with MPPE, offering a 0.296-inch insulation diameter and 0.035-inch insulation thickness. The cable is jacketed in MPPE, with a grey color and an outside diameter of 10.6mm. Rated for 600V, it operates between -40°C and 105°C and is RoHS compliant. Supplied on a 100ft spool.
Alpha Wire 79118SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.296inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Strands | 26 |
| Outside Diameter | 10.6mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoFlex® |
| Shielding | Shielded |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 6.75lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79118SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.