
16 AWG multi-conductor cable featuring 7 conductors, each stranded 26 x 30 for flexibility. This shielded cable boasts a 600V voltage rating and operates across a wide temperature range from -40°C to 105°C. Constructed with copper conductors and MPPE insulation and jacket, it offers a 0.345-inch insulation diameter and 0.035-inch insulation thickness. The cable is supplied on a 100-foot spool, is RoHS compliant, and has an outside diameter of 8.76mm.
Alpha Wire 79120SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.345inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Strands | 26 |
| Outside Diameter | 8.76mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | EcoFlex® |
| Shielding | Shielded |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 10.24lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79120SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.