
This 20AWG multi-conductor cable from Alpha Wire features a grey jacket and is rated for 600V. It has a 3-conductor design with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The cable is 1000ft in length and has a weight of 31.45lb. It is RoHS compliant but not SVHC compliant.
Alpha Wire 79202SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.225inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 5.72mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoFlex® |
| Stranding | 10X30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 31.45lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79202SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.