This cable features a 14AWG multi-conductor design with a grey colour and copper conductor material. The insulation is made from MPPE with a thickness of 0.035inch and a jacket material also of MPPE. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The cable is available in a 1000foot length and is packaged individually. It is RoHS compliant but not Reach SVHC compliant.
Alpha Wire 79226SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.315inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 8mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoFlex® |
| Stranding | 41X30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 71.88lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79226SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.