Alpha Wire 79229 SL199 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 14AWG |
| Number of Conductors | 7 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 10.46mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Shield Type | Tape/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 79229 SL199 to view detailed technical specifications.
No datasheet is available for this part.