
Multi-conductor cable featuring 4 conductors, each 22AWG with 19 strands of copper. This shielded cable offers a 600V voltage rating and operates within a temperature range of -40°C to 105°C. The insulation and jacket are constructed from MPPE, with an insulation diameter of 0.23 inches and a thickness of 0.035 inches. Delivered on a 100-foot spool, this RoHS compliant cable has an outside diameter of 5.84mm.
Alpha Wire 79246SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.23inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Strands | 19 |
| Outside Diameter | 5.84mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoFlex® |
| Shielding | Shielded |
| Stranding | 19 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79246SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
