
26AWG multi-conductor cable featuring two conductors, each stranded 7x34 for flexibility. This shielded cable offers a 70-ohm characteristic impedance and a 600V voltage rating. Constructed with copper conductors, polyphenylene insulation, and an MPPE jacket, it operates from -40°C to 105°C. The cable is RoHS compliant and supplied in a 100-foot length.
Sign in to ask questions about the Alpha Wire 79256SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 79256SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Characteristic Impedance | 70R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.182inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Strands | 7 |
| Outside Diameter | 4.62mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoFlex® |
| Stranding | 7X34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.1lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79256SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
