
28AWG multi-conductor cable featuring two shielded conductors, constructed with copper for excellent conductivity. This cable boasts a 600V voltage rating and operates reliably across a wide temperature range from -40°C to 105°C. The insulation and jacket are both made from MPPE, providing durability and flexibility. Supplied in a 100-foot length, this RoHS compliant cable is suitable for various applications.
Sign in to ask questions about the Alpha Wire 79261SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 79261SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.174inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.035inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 4.42mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoFlex™ |
| Stranding | 7X36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 79261SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
