This multi-conductor cable features 5 tinned copper conductors with a slate jacket. It has a maximum outer diameter of 5.15mm and a maximum voltage rating of 600VAC. The cable operates within a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 5 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 5.15mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |