Multi-Conductor Cable 12Conductors 20AWG 7.92mm 600VAC Slate 30.48m Spool
Checking distributor stock and pricing after the page loads.
Alpha Wire 80026 SL005 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 12 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 7.92mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |