
NYLON LACING TWINE, WAX FINISH, 1100 YDS (1 LB SPOOL), 32 LB TENSILE, WHITE
Sign in to ask questions about the Alpha Wire 803215WWH032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 803215WWH032 technical specifications.
| Color | White |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 803215WWH032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
