
The Alpha Wire 805036BBK032 is a black nylon cable with a length of 1500 feet and a thickness of 0.36mm. It is designed for free hanging applications. The cable is made from nylon, a type of polyamide material. It is sold individually in a roll packaging format.
Alpha Wire 805036BBK032 technical specifications.
| Color | Black |
| Length | 1500foot |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | FIT® |
| Thickness | 0.36mm |
| Weight | 1lb |
| Width | 0.085inch |
| RoHS | Compliant |
No datasheet is available for this part.