Cable Ties LACIN CRD .085 WIDTH 500 YDS NATURAL
Alpha Wire 805062WWH032 technical specifications.
| Color | Natural, White |
| Length | 457m |
| Material | Polyester |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Thickness | 0.36mm |
| Weight | 1lb |
| Width | 2.2mm |
| RoHS | Compliant |
No datasheet is available for this part.