
Multi-conductor cable, 20AWG, 3 conductors, unshielded, black PVC insulation and jacket. Features 6.76mm outside diameter, 0.035-inch insulation thickness, and 0.272-inch insulation diameter. Rated for 600V, with a maximum operating temperature of 90°C and a minimum of -40°C. Supplied on a 1000-foot spool, this cable is UL, CSA, VDE, and CE approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 85003BK001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, CE |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.272inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 6.76mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 65 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 50lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 85003BK001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
