This 20AWG, 3-conductor, unshielded multi-conductor cable features a black PVC jacket and insulation over stranded copper conductors (65 x 38). Rated for 600V, it operates within a temperature range of -40°C to 90°C. The cable has an insulation diameter of 0.272 inches and an outside diameter of 6.76mm, with an insulation thickness of 0.035 inches. Supplied on a 500-foot spool, this RoHS compliant cable holds UL, CSA, VDE, and CE approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE, CE |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.272inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 6.76mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 65 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 25lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |