
The Alpha Wire 85007CYBK005 is a shielded multi-conductor cable with 7 conductors, each with a 20AWG gauge and a maximum operating temperature range of -40°C to 90°C. The cable has a black PVC jacket and is 100 feet in length. It is RoHS compliant and not Reach SVHC compliant. The cable is part of the Xtra-Guard Flex series and has a shielding feature for electromagnetic interference protection.
Sign in to ask questions about the Alpha Wire 85007CYBK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 85007CYBK005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.482inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Outside Diameter | 11.96mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 63 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 13.61lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 85007CYBK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.