
20AWG multi-conductor cable, featuring 25 shielded conductors made of copper. This black cable utilizes PVC insulation and jacket, with an outside diameter of 20.09mm and an insulation diameter of 0.812 inches. Rated for 600V, it operates within a temperature range of -40°C to 90°C. The 100-foot spool is RoHS compliant.
Alpha Wire 85025CYBK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.812inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.07inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Outside Diameter | 20.09mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 63 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 38.76lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 85025CYBK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
