16AWG 3-conductor, unshielded multi-conductor cable, 1000ft spool, black. Features copper conductors, PVC insulation and jacket, with a 0.331-inch insulation diameter and 0.035-inch insulation thickness. Rated for 600V, with a maximum operating temperature of 90°C and a minimum of -40°C. Approvals include UL, CSA, VDE, and CE. RoHS compliant.
Alpha Wire 85603BK001 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 168 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.331inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 8.26mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 63 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 82lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 85603BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.