
16AWG 3-conductor shielded multi-conductor cable, featuring a 600V voltage rating and a temperature range of -40°C to 90°C. Constructed with stranded copper conductors and PVC insulation and jacket, this cable offers excellent flexibility and durability. The 1000-foot spool is black and RoHS compliant, meeting UL, CSA, VDE, and CE approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 168 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.419inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 10.72mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 63 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 106.77lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |